690D109-139-011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 710
Unit Price: $11.85000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: $16.13000
Datasheet
EDAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690D109-139-011

DigiKey Part Number
151-690D109-139-011-ND
Manufacturer
Manufacturer Product Number
690D109-139-011
Description
690 SERIES USB 3.0 TYPE-A CONNEC
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A per Contact
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable