




690-004-221-013 | |
|---|---|
DigiKey Part Number | 151-1123-ND |
Manufacturer | |
Manufacturer Product Number | 690-004-221-013 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer EDAC Inc. | Features Board Lock |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $13.82000 | $138.20 |
| 25 | $12.95360 | $323.84 |
| 50 | $12.33380 | $616.69 |
| 100 | $11.74440 | $1,174.44 |
| 250 | $11.00860 | $2,752.15 |
| 500 | $10.48290 | $5,241.45 |
| 1,000 | $9.98255 | $9,982.55 |
| 2,500 | $9.35791 | $23,394.78 |

