
687B0611050110E | |
---|---|
DigiKey Part Number | 151-687B0611050110E-ND |
Manufacturer | |
Manufacturer Product Number | 687B0611050110E |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 6 pos Magnetic Connector to Cable 6 Line 3.94' (1.20m) 47.2" |
Datasheet | Datasheet |
EDA/CAD Models | 687B0611050110E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rectangular 6 pos Magnetic Connector to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 3.94' (1.20m) 47.2" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $116.44160 | $11,644.16 |