


685K0551450113E | |
|---|---|
DigiKey Part Number | 151-685K0551450113E-ND |
Manufacturer | |
Manufacturer Product Number | 685K0551450113E |
Description | POGO CONTACT MAGNETIC MALE CONNE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 685K0551450113E Models |
Category | Number of Contacts 4 |
Manufacturer EDAC Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Magnetic | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $77.05765 | $77,057.65 |

