
662-025-364-009 | |
---|---|
DigiKey Part Number | 151-662-025-364-009-ND |
Manufacturer | |
Manufacturer Product Number | 662-025-364-009 |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 662-025-364-009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B); 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $74.79600 | $7,479.60 |