637-078-330-047 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $61.37720
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $71.30440
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $67.94100
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $73.33900
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $69.62600
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $67.61134
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $70.73186
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $81.49418
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $88.71066
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $86.74248
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $89.79172
Datasheet
637-078-330-047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637-078-330-047

DigiKey Part Number
637-078-330-047-ND
Manufacturer
Manufacturer Product Number
637-078-330-047
Description
CONN D-SUB HD PLUG 78POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
637-078-330-047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
500$61.68514$30,842.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.