637-044-330-243 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $34.49860
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $39.20400
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $39.20400
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $41.35920
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $58.70900
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $64.97020
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $67.02820
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $76.04220
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $83.65020
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $83.65020
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $85.54200
Datasheet
637-044-330-243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637-044-330-243

DigiKey Part Number
151-637-044-330-243-ND
Manufacturer
Manufacturer Product Number
637-044-330-243
Description
CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
637-044-330-243 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$64.97020$3,248.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.