634-M62-363-WT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $96.50140
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $96.50140
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $96.50140
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $96.50140
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $162.05970
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $162.05970
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $162.05970
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $214.71766
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $214.71766
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $214.71766
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $214.71766
Datasheet
634-M62-363-WT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

634-M62-363-WT1

DigiKey Part Number
151-634-M62-363-WT1-ND
Manufacturer
Manufacturer Product Number
634-M62-363-WT1
Description
CONN D-SUB HD RCPT 62P R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
634-M62-363-WT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.350" (8.89mm)
Features
Shielded
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
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
Tray
QuantityUnit PriceExt Price
300$162.05970$48,617.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.