
633-M62-363-WT6 | |
---|---|
DigiKey Part Number | 151-633-M62-363-WT6-ND |
Manufacturer | |
Manufacturer Product Number | 633-M62-363-WT6 |
Description | CONN D-SUB HD PLG 62POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 633-M62-363-WT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $155.09227 | $46,527.68 |