
630-7W2-240-7NA | |
---|---|
DigiKey Part Number | 151-630-7W2-240-7NA-ND |
Manufacturer | |
Manufacturer Product Number | 630-7W2-240-7NA |
Description | CONN D-SUB RCPT 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-7W2-240-7NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Coax and Signal | |
Flange Feature | Board Side (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | 0.370" (9.40mm) | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $61.63870 | $6,163.87 |