630-11W1240-5T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $43.69870
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $46.90840
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $32.17811
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $94.52840
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $70.89810
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $97.41912
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $73.26480
Datasheet
630-11W1240-5T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-11W1240-5T1

DigiKey Part Number
151-630-11W1240-5T1-ND
Manufacturer
Manufacturer Product Number
630-11W1240-5T1
Description
CONN D-SUB RCPT 11POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 (10 + 1 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
630-11W1240-5T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Contact Type
Coax and Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
0.370" (9.40mm)
Features
Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,000$30.12562$60,251.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.