629-8W8-640-2T6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $113.12090
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $80.67360
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $114.10290
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $81.39390
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $192.93750
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $237.16392
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $199.11150
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $225.56340
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $199.11150
Datasheet
629-8W8-640-2T6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

629-8W8-640-2T6

DigiKey Part Number
151-629-8W8-640-2T6-ND
Manufacturer
Manufacturer Product Number
629-8W8-640-2T6
Description
CONN D-SUB PLUG 8POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
629-8W8-640-2T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Power
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Backset Spacing
0.520" (13.20mm)
Features
Board Lock, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,000$192.93750$385,875.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.