
629-2WK2250-3N1 | |
---|---|
DigiKey Part Number | 151-629-2WK2250-3N1-ND |
Manufacturer | |
Manufacturer Product Number | 629-2WK2250-3N1 |
Description | CONN D-SUB PLUG 2POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-2WK2250-3N1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets and Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 30A | |
Backset Spacing | 0.520" (13.20mm) | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $41.32190 | $4,132.19 |