
629-21W4640-5T2 | |
|---|---|
DigiKey Part Number | 151-629-21W4640-5T2-ND |
Manufacturer | |
Manufacturer Product Number | 629-21W4640-5T2 |
Description | CONN D-SUB PLUG 21POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-21W4640-5T2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $170.39059 | $340,781.18 |

