628-24W7224-7ND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $131.32020
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $132.71800
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $136.69070
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $327.84083
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $329.38150
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $330.71517
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $332.15300
Datasheet
628-24W7224-7ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-24W7224-7ND

DigiKey Part Number
151-628-24W7224-7ND-ND
Manufacturer
Manufacturer Product Number
628-24W7224-7ND
Description
CONN D-SUB RCPT 24POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 (17 + 7 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
5 (DD, D) - 24W7
Contact Type
Coax and Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Lock, Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$135.18840$13,518.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.