628-037-226-217 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $35.63640
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $36.75153
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $35.94070
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $43.58399
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $44.80981
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $44.33891
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $45.09260
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $52.13985
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $53.37150
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $45.75116
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $46.50259
Datasheet
628-037-226-217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-037-226-217

DigiKey Part Number
151-628-037-226-217-ND
Manufacturer
Manufacturer Product Number
628-037-226-217
Description
CONN D-SUB RCPT 37POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-037-226-217 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Board Lock, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$36.65037$36,650.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.