Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

627-050-010-259 | |
|---|---|
DigiKey Part Number | 151-627-050-010-259-ND |
Manufacturer | |
Manufacturer Product Number | 627-050-010-259 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 627-050-010-259 Models |
Category | Contact Type Signal |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Features Grounding Indents, Shielded |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 85°C |
Number of Positions 50 | Dielectric Material Polyester Thermoplastic |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 627-050-010-052 | EDAC Inc. | 0 | 151-627-050-010-052-ND | $29.43323 | Parametric Equivalent |
| 627-050-010-059 | EDAC Inc. | 0 | 151-627-050-010-059-ND | $30.63990 | Parametric Equivalent |
| 627-050-010-252 | EDAC Inc. | 0 | 151-627-050-010-252-ND | $31.90600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $32.53907 | $9,761.72 |

