627-037-221-058 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $16.72915
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $16.29162
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $18.03574
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $30.08598
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $28.01078
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $31.22184
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $78.58260
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $47.17290
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $46.67709
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $48.16354
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $25.10760
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $29.36116
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $28.84246
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $30.39633
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-037-221-058

DigiKey Part Number
151-627-037-221-058-ND
Manufacturer
Manufacturer Product Number
627-037-221-058
Description
CONN D-SUB PLUG 37POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-037-221-058 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$49.63400$2,481.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.