627-009-320-248 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 996
Unit Price: $16.50000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $7.45493
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $7.92370
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $8.73782
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $19.67020
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $12.04283
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $11.93042
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $13.16174
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $23.91540
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $14.49274
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $15.04403
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $15.70288
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $9.22843
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $11.14068
Datasheet
627-009-320-248
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-009-320-248

DigiKey Part Number
151-627-009-320-248-ND
Manufacturer
Manufacturer Product Number
627-009-320-248
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-009-320-248 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$11.59254$11,592.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.