
622-M25-260-WN1 | |
|---|---|
DigiKey Part Number | 151-622-M25-260-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 622-M25-260-WN1 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-M25-260-WN1 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.58000 | $55.58 |
| 10 | $47.20800 | $472.08 |
| 25 | $44.24480 | $1,106.12 |
| 50 | $42.13360 | $2,106.68 |
| 100 | $40.12170 | $4,012.17 |
| 250 | $37.61008 | $9,402.52 |
| 500 | $35.81598 | $17,907.99 |
| 1,000 | $34.10788 | $34,107.88 |
| 2,500 | $31.97516 | $79,937.90 |

