516-230-190
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-230-190

DigiKey Part Number
151-1451-ND
Manufacturer
Manufacturer Product Number
516-230-190
Description
CONN COVER PLASTIC 90POS SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Backshell with Clamp For 516 Series Plastic, 90 Position
Datasheet
 Datasheet
EDA/CAD Models
516-230-190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Active
Accessory Type
Backshell with Clamp
For Use With/Related Products
516 Series
Specifications
Plastic, 90 Position
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$118.04800$2,951.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.