


516-056-000-131 | |
|---|---|
DigiKey Part Number | 151-1444-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-000-131 |
Description | CONN HSG RACK & PANEL 56POS GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-000-131 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Backshell, Jackscrew, Guide Pin |
Connector Type Housing for Non-Gendered Contacts | Color Green |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 56 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.31000 | $338.31 |
| 10 | $287.58000 | $2,875.80 |
| 25 | $269.57640 | $6,739.41 |
| 50 | $256.71640 | $12,835.82 |
| 100 | $244.47530 | $24,447.53 |
| 250 | $229.18812 | $57,297.03 |









