


395-036-520-201 | |
|---|---|
DigiKey Part Number | 151-1286-ND |
Manufacturer | |
Manufacturer Product Number | 395-036-520-201 |
Description | CONN EDGE DUAL FMALE 36POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-036-520-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 18 | Color Black |
Number of Positions 36 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $32.23700 | $322.37 |
| 25 | $30.21560 | $755.39 |
| 50 | $28.77040 | $1,438.52 |
| 100 | $27.39650 | $2,739.65 |
| 250 | $25.68132 | $6,420.33 |
| 500 | $24.45600 | $12,228.00 |
| 1,000 | $23.28937 | $23,289.37 |
| 2,500 | $21.83285 | $54,582.12 |

