
325-074-520-209 | |
|---|---|
DigiKey Part Number | 151-325-074-520-209-ND |
Manufacturer | |
Manufacturer Product Number | 325-074-520-209 |
Description | CONN EDGE DUAL FMALE 74POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 325-074-520-209 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Green |
Number of Positions/Bay/Row 37 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.160" (4.06mm) Dia |
Number of Positions 74 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.125" (3.18mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $111.53960 | $2,788.49 |

