
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Contact Material | Copper, Nickel, Tin Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Green | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic |