307-050-502-201 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 0
Unit Price: $90.21280
Datasheet
Image for 307-050-502-201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-050-502-201

DigiKey Part Number
307-050-502-201-ND
Manufacturer
Manufacturer Product Number
307-050-502-201
Description
CONN EDGE DUAL FMALE 50POS 0.156
Customer Reference
Detailed Description
50 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
25
Number of Positions
50
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
-
Termination
-
Contact Material
Copper, Nickel, Tin Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes