
14K-514-210-AA2 | |
---|---|
DigiKey Part Number | 151-14K-514-210-AA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 14K-514-210-AA2 |
Description | 14K SERIES (.098"(2.50MM) CONTAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.48200 | $14.82 |
25 | $1.38640 | $34.66 |
50 | $1.31880 | $65.94 |
100 | $1.25620 | $125.62 |
250 | $1.17716 | $294.29 |
500 | $1.12070 | $560.35 |
1,000 | $1.06720 | $1,067.20 |
3,000 | $0.98751 | $2,962.53 |