
140-508-210-011 | |
---|---|
DigiKey Part Number | 151-140-508-210-011-ND |
Manufacturer | |
Manufacturer Product Number | 140-508-210-011 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-508-210-011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47700 | $4.77 |
25 | $0.44800 | $11.20 |
50 | $0.42480 | $21.24 |
100 | $0.40500 | $40.50 |
300 | $0.37457 | $112.37 |
500 | $0.36138 | $180.69 |
1,000 | $0.34402 | $344.02 |
2,500 | $0.32243 | $806.07 |