
ECS-80-8-33Q-ADS | |
---|---|
DigiKey Part Number | 50-ECS-80-8-33Q-ATR-ND - Tape & Reel (TR) 50-ECS-80-8-33Q-ACT-ND - Cut Tape (CT) 50-ECS-80-8-33Q-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-33Q-ADS |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-8-33Q-ADS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $6.22300 | $62.23 |
25 | $5.88760 | $147.19 |
50 | $5.64380 | $282.19 |
100 | $5.41090 | $541.09 |
250 | $5.11668 | $1,279.17 |
500 | $4.90496 | $2,452.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.99688 | $3,996.88 |
2,000 | $3.83163 | $7,663.26 |
3,000 | $3.73821 | $11,214.63 |
5,000 | $3.72656 | $18,632.80 |