Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P27BN-125.000 | |
|---|---|
DigiKey Part Number | ECX-P27BN-125.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P27BN-125.000 |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P27BN-125.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530EA125M000DG | Skyworks Solutions Inc. | 0 | 530EA125M000DG-ND | $81.88280 | Direct |
| 531EA125M000DG | Skyworks Solutions Inc. | 0 | 531EA125M000DG-ND | $81.88280 | Direct |
| P222-125.0M | Connor Winfield | 19 | CW615-ND | $162.70000 | Direct |
| 637P12503I2T | CTS-Frequency Controls | 0 | 637P12503I2T-ND | $26.12900 | Parametric Equivalent |
| SIT9120AI-1D3-25E125.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E125.000000-ND | $39.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $49.14800 | $491.48 |






