
ECX-L37CN-155.52 | |
|---|---|
DigiKey Part Number | 50-ECX-L37CN-155.52-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L37CN-155.52 |
Description | XTAL OSC XO 155.5200MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 16mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.78000 | $58.78 |
| 10 | $51.12100 | $511.21 |
| 25 | $48.34240 | $1,208.56 |
| 50 | $46.34620 | $2,317.31 |
| 100 | $44.43230 | $4,443.23 |
| 250 | $42.02500 | $10,506.25 |
| 500 | $40.29340 | $20,146.70 |
| 1,000 | $38.63538 | $38,635.38 |

