
ECX-L33CN-156.250-TR | |
|---|---|
DigiKey Part Number | 50-ECX-L33CN-156.250-TR-ND - Tape & Reel (TR) 50-ECX-L33CN-156.250-TRCT-ND - Cut Tape (CT) 50-ECX-L33CN-156.250-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-L33CN-156.250-TR |
Description | XTAL OSC XO 156.25 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 10 | $37.90900 | $379.09 |
| 25 | $35.84920 | $896.23 |
| 50 | $34.36760 | $1,718.38 |
| 100 | $32.94770 | $3,294.77 |
| 250 | $31.44724 | $7,861.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.54408 | $27,544.08 |
| 2,000 | $26.41054 | $52,821.08 |
| 3,000 | $25.77007 | $77,310.21 |

