
ECS-TXO-20CSMV4-260-AP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV4-260-AP-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV4-260-AP-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV4-260-AP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV4-260-AP-TR |
Description | XTAL OSC TCXO 26 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $15.81000 | $158.10 |
| 25 | $14.94680 | $373.67 |
| 50 | $14.32840 | $716.42 |
| 100 | $13.73650 | $1,373.65 |
| 250 | $12.99028 | $3,247.57 |
| 500 | $12.45360 | $6,226.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.93926 | $11,939.26 |
| 2,000 | $11.44659 | $22,893.18 |
| 3,000 | $11.16809 | $33,504.27 |
| 5,000 | $10.82707 | $54,135.35 |
| 7,000 | $10.60830 | $74,258.10 |








