
ECS-TXO-2016MV-100-TR | |
---|---|
DigiKey Part Number | 50-ECS-TXO-2016MV-100-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2016MV-100-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-2016MV-100-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016MV-100-TR |
Description | XTAL OSC TCXO 10 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
10 | $15.45100 | $154.51 |
25 | $14.61000 | $365.25 |
50 | $14.00600 | $700.30 |
100 | $13.42560 | $1,342.56 |
250 | $12.69704 | $3,174.26 |
500 | $12.17216 | $6,086.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.66952 | $11,669.52 |
2,000 | $10.77470 | $21,549.40 |
3,000 | $10.65599 | $31,967.97 |
5,000 | $10.53298 | $52,664.90 |
7,000 | $10.36876 | $72,581.32 |