
ECS-MPI4040R1-R10-R | |
---|---|
DigiKey Part Number | XC2328TR-ND - Tape & Reel (TR) XC2328CT-ND - Cut Tape (CT) XC2328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R1-R10-R |
Description | FIXED IND 90NH 8A 8.5 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 90 nH Shielded Inductor 8 A 8.5mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R1-R10-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 90 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $3.89990 | $21,449.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $4.93900 | $49.39 |
25 | $4.45840 | $111.46 |
50 | $4.19340 | $209.67 |
100 | $3.88630 | $388.63 |
250 | $3.53316 | $883.29 |
500 | $3.51326 | $1,756.63 |
1,000 | $2.72051 | $2,720.51 |