
ECS-LVDS33-1562.5-BN | |
|---|---|
DigiKey Part Number | XC1872TR-ND - Tape & Reel (TR) XC1872CT-ND - Cut Tape (CT) XC1872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-LVDS33-1562.5-BN |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-LVDS33-1562.5-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.42000 | $50.42 |
| 10 | $43.82700 | $438.27 |
| 25 | $41.44520 | $1,036.13 |
| 50 | $39.73360 | $1,986.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $38.09200 | $3,809.20 |
| 200 | $36.52030 | $7,304.06 |
| 300 | $35.63170 | $10,689.51 |
| 500 | $33.12122 | $16,560.61 |
| 700 | $32.75743 | $22,930.20 |
| 2,400 | $31.64376 | $75,945.02 |



