
ECS-HCMPI-0503Q-R16M-T | |
---|---|
DigiKey Part Number | 50-ECS-HCMPI-0503Q-R16M-TTR-ND - Tape & Reel (TR) 50-ECS-HCMPI-0503Q-R16M-TCT-ND - Cut Tape (CT) 50-ECS-HCMPI-0503Q-R16M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-HCMPI-0503Q-R16M-T |
Description | FIXED IND 160NH 22.2A 2.33 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Molded Inductor 22.2 A 2.33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HCMPI-0503Q-R16M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Inductance | 160 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $8.97300 | $89.73 |
25 | $8.29800 | $207.45 |
50 | $7.82360 | $391.18 |
100 | $7.37670 | $737.67 |
250 | $6.82432 | $1,706.08 |
500 | $6.46064 | $3,230.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.72264 | $11,445.28 |
4,000 | $5.39731 | $21,589.24 |
6,000 | $5.27836 | $31,670.16 |