
ECS-HCMPI-0503Q-2R2M-T | |
---|---|
DigiKey Part Number | 50-ECS-HCMPI-0503Q-2R2M-TTR-ND - Tape & Reel (TR) 50-ECS-HCMPI-0503Q-2R2M-TCT-ND - Cut Tape (CT) 50-ECS-HCMPI-0503Q-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-HCMPI-0503Q-2R2M-T |
Description | FIXED IND 2.2UH 9.7A 14.5MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.7 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HCMPI-0503Q-2R2M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $7.36500 | $73.65 |
25 | $6.81200 | $170.30 |
50 | $6.42100 | $321.05 |
100 | $6.05400 | $605.40 |
250 | $5.60056 | $1,400.14 |
500 | $5.28082 | $2,640.41 |
1,000 | $5.18845 | $5,188.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.49989 | $10,999.78 |
4,000 | $5.33978 | $21,359.12 |
6,000 | $5.26530 | $31,591.80 |