
ECS-600-8-37B-CTN-TR | |
---|---|
DigiKey Part Number | 50-ECS-600-8-37B-CTN-TR-ND - Tape & Reel (TR) 50-ECS-600-8-37B-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-600-8-37B-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-600-8-37B-CTN-TR |
Description | CRYSTAL 60.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-600-8-37B-CTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 60 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $5.07400 | $50.74 |
25 | $4.79520 | $119.88 |
50 | $4.59820 | $229.91 |
100 | $4.40770 | $440.77 |
250 | $4.16856 | $1,042.14 |
500 | $3.99596 | $1,997.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.83068 | $3,830.68 |
2,000 | $3.47367 | $6,947.34 |
3,000 | $3.35343 | $10,060.29 |
5,000 | $3.23196 | $16,159.80 |
7,000 | $3.18906 | $22,323.42 |
10,000 | $3.14645 | $31,464.50 |
12,000 | $3.14223 | $37,706.76 |