
ECS-240-6-37QZ-RES-TR | |
---|---|
DigiKey Part Number | 50-ECS-240-6-37QZ-RES-TR-ND - Tape & Reel (TR) 50-ECS-240-6-37QZ-RES-TRCT-ND - Cut Tape (CT) 50-ECS-240-6-37QZ-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-6-37QZ-RES-TR |
Description | CRYSTAL 24.000 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-6-37QZ-RES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.85300 | $48.53 |
25 | $4.59160 | $114.79 |
50 | $4.40280 | $220.14 |
100 | $4.22050 | $422.05 |
250 | $3.99088 | $997.72 |
500 | $3.82584 | $1,912.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.66761 | $3,667.61 |
2,000 | $3.43955 | $6,879.10 |
3,000 | $3.33216 | $9,996.48 |
5,000 | $3.22349 | $16,117.45 |
7,000 | $3.18906 | $22,323.42 |
10,000 | $3.15488 | $31,548.80 |
12,000 | $3.15065 | $37,807.80 |
24,000 | $3.02259 | $72,542.16 |
25,000 | $3.01510 | $75,377.50 |