
ECS-DCF-103 | |
---|---|
DigiKey Part Number | 50-ECS-DCF-103TR-ND - Tape & Reel (TR) 50-ECS-DCF-103CT-ND - Cut Tape (CT) 50-ECS-DCF-103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-103 |
Description | CER FILTER 5.665GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.665GHz Center Band Pass Ceramic Filter 350 MHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.665GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 350 MHz | |
Insertion Loss | 2.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.339" L x 0.181" W (8.60mm x 4.60mm) | |
Height (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $7.25900 | $72.59 |
25 | $6.69360 | $167.34 |
50 | $6.29620 | $314.81 |
100 | $5.92100 | $592.10 |
250 | $5.64424 | $1,411.06 |
500 | $5.44406 | $2,722.03 |
1,000 | $4.83226 | $4,832.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.54561 | $9,091.22 |
4,000 | $4.27578 | $17,103.12 |
6,000 | $4.12533 | $24,751.98 |
10,000 | $3.98422 | $39,842.20 |
14,000 | $3.79759 | $53,166.26 |