5.235GHz Center Band Pass Ceramic Filter 180 MHz 50Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-DCF-101

DigiKey Part Number
50-ECS-DCF-101TR-ND - Tape & Reel (TR)
50-ECS-DCF-101CT-ND - Cut Tape (CT)
50-ECS-DCF-101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-DCF-101
Description
CER FILTER 5.235GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.235GHz Center Band Pass Ceramic Filter 180 MHz 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-DCF-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.235GHz Center
Impedance
50Ohm
Bandwidth
180 MHz
Insertion Loss
2.5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.339" L x 0.197" W (8.60mm x 5.00mm)
Height (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.33146$8,662.92
4,000$4.28124$17,124.96
6,000$4.13061$24,783.66
10,000$3.94824$39,482.40
14,000$3.83247$53,654.58
20,000$3.83049$76,609.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.96000$8.96
10$7.26800$72.68
25$6.70200$167.55
50$6.30420$315.21
100$5.92850$592.85
250$5.65144$1,412.86
500$5.45102$2,725.51
1,000$4.83843$4,838.43
Digi-Reel®
QuantityUnit PriceExt Price
1$8.96000$8.96
10$7.26800$72.68
25$6.70200$167.55
50$6.30420$315.21
100$5.92850$592.85
250$5.46796$1,366.99
500$5.21572$2,607.86
1,000$4.65419$4,654.19
* All Digi-Reel orders will add a $55.00 reeling fee.