
ECS-CTP-4.19-30-TR | |
---|---|
DigiKey Part Number | 50-ECS-CTP-4.19-30-TR-ND - Tape & Reel (TR) 50-ECS-CTP-4.19-30-CT-ND - Cut Tape (CT) 50-ECS-CTP-4.19-30-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTP-4.19-30-TR |
Description | CERAMIC RES 4.19MHZ 30PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.19 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.19 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.55200 | $25.52 |
25 | $2.41040 | $60.26 |
50 | $2.30980 | $115.49 |
100 | $2.19630 | $219.63 |
250 | $2.09456 | $523.64 |
500 | $2.00778 | $1,003.89 |
1,000 | $1.92481 | $1,924.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.80542 | $7,221.68 |
8,000 | $1.75579 | $14,046.32 |
12,000 | $1.71296 | $20,555.52 |
20,000 | $1.66051 | $33,210.20 |
28,000 | $1.62687 | $45,552.36 |
40,000 | $1.59195 | $63,678.00 |
48,000 | $1.57440 | $75,571.20 |