ECS-CTP-2.00-15-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-CTP-4.19-30-TR

DigiKey Part Number
50-ECS-CTP-4.19-30-TR-ND - Tape & Reel (TR)
50-ECS-CTP-4.19-30-CT-ND - Cut Tape (CT)
50-ECS-CTP-4.19-30-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CTP-4.19-30-TR
Description
CERAMIC RES 4.19MHZ 30PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.19 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4.19 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
30 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.55200$25.52
25$2.41040$60.26
50$2.30980$115.49
100$2.19630$219.63
250$2.09456$523.64
500$2.00778$1,003.89
1,000$1.92481$1,924.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.80542$7,221.68
8,000$1.75579$14,046.32
12,000$1.71296$20,555.52
20,000$1.66051$33,210.20
28,000$1.62687$45,552.36
40,000$1.59195$63,678.00
48,000$1.57440$75,571.20
Manufacturers Standard Package