
ECS-CTE-12.00-10-TR | |
---|---|
DigiKey Part Number | 50-ECS-CTE-12.00-10-TR-ND - Tape & Reel (TR) 50-ECS-CTE-12.00-10-CT-ND - Cut Tape (CT) 50-ECS-CTE-12.00-10-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTE-12.00-10-TR |
Description | CERAMIC RES 12.00MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.45500 | $24.55 |
25 | $2.31880 | $57.97 |
50 | $2.22180 | $111.09 |
100 | $2.13080 | $213.08 |
250 | $2.01464 | $503.66 |
500 | $1.93140 | $965.70 |
1,000 | $1.85150 | $1,851.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.73162 | $5,194.86 |
6,000 | $1.34587 | $8,075.22 |
9,000 | $1.33434 | $12,009.06 |
15,000 | $1.30730 | $19,609.50 |
21,000 | $1.27922 | $26,863.62 |
36,000 | $1.26511 | $45,543.96 |