
ECS-CTE-10.00-33-TR | |
---|---|
DigiKey Part Number | 50-ECS-CTE-10.00-33-TR-ND - Tape & Reel (TR) 50-ECS-CTE-10.00-33-CT-ND - Cut Tape (CT) 50-ECS-CTE-10.00-33-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTE-10.00-33-TR |
Description | CERAMIC RES 10.00MHZ 33PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.45500 | $24.55 |
25 | $2.31880 | $57.97 |
50 | $2.22180 | $111.09 |
100 | $2.13080 | $213.08 |
250 | $2.01464 | $503.66 |
500 | $1.93140 | $965.70 |
1,000 | $1.85150 | $1,851.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.62671 | $4,880.13 |
6,000 | $1.58100 | $9,486.00 |
9,000 | $1.54112 | $13,870.08 |
15,000 | $1.53446 | $23,016.90 |
21,000 | $1.53046 | $32,139.66 |
30,000 | $1.50497 | $45,149.10 |
36,000 | $1.48836 | $53,580.96 |