
ECS-CTA-4.91-TR | |
---|---|
DigiKey Part Number | 50-ECS-CTA-4.91-TR-ND - Tape & Reel (TR) 50-ECS-CTA-4.91-TRCT-ND - Cut Tape (CT) 50-ECS-CTA-4.91-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTA-4.91-TR |
Description | CERAMIC RES 4.9100MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.91 MHz Ceramic Resonator Without Capacitor ±0.2% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.91 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Without Capacitor | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.84900 | $28.49 |
25 | $2.69320 | $67.33 |
50 | $2.58160 | $129.08 |
100 | $2.47400 | $247.40 |
250 | $2.33652 | $584.13 |
500 | $2.24292 | $1,121.46 |
1,000 | $2.15013 | $2,150.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.72431 | $4,310.77 |
5,000 | $1.59238 | $7,961.90 |
7,500 | $1.58192 | $11,864.40 |
12,500 | $1.57061 | $19,632.62 |