
ECS-CTA-2.00-TR | |
---|---|
DigiKey Part Number | 50-ECS-CTA-2.00-TR-ND - Tape & Reel (TR) 50-ECS-CTA-2.00-TRCT-ND - Cut Tape (CT) 50-ECS-CTA-2.00-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTA-2.00-TR |
Description | CERAMIC RES 2.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator Without Capacitor ±0.2% 100 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 2 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Without Capacitor | |
Impedance | 100 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.97200 | $29.72 |
25 | $2.81160 | $70.29 |
50 | $2.69320 | $134.66 |
100 | $2.58240 | $258.24 |
250 | $2.44164 | $610.41 |
500 | $2.34096 | $1,170.48 |
1,000 | $2.24407 | $2,244.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.12218 | $5,305.45 |
5,000 | $1.93295 | $9,664.75 |
7,500 | $1.91298 | $14,347.35 |
12,500 | $1.89208 | $23,651.00 |
17,500 | $1.88500 | $32,987.50 |
25,000 | $1.84454 | $46,113.50 |
30,000 | $1.82420 | $54,726.00 |