9.216 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-92.1-18-7SX-TR

DigiKey Part Number
XC2043-2-ND - Tape & Reel (TR)
XC2043-1-ND - Cut Tape (CT)
XC2043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-92.1-18-7SX-TR
Description
CRYSTAL 9.2160MHZ 18PF SMD
Customer Reference
Detailed Description
9.216 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-92.1-18-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
9.216 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,588
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.58000$30.58
10$26.54700$265.47
25$25.10840$627.71
50$24.06920$1,203.46
100$23.07450$2,307.45
250$22.01324$5,503.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.05947$20,059.47
2,000$19.23322$38,466.44
3,000$18.76607$56,298.21
Manufacturers Standard Package