
ECS-81.92-18-9 | |
---|---|
DigiKey Part Number | XC951-ND |
Manufacturer | |
Manufacturer Product Number | ECS-81.92-18-9 |
Description | CRYSTAL 8.1920MHZ 18PF TH |
Customer Reference | |
Detailed Description | 8.192 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-81.92-18-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $12.44000 | $124.40 |
25 | $11.76800 | $294.20 |
50 | $11.28020 | $564.01 |
100 | $10.81310 | $1,081.31 |
250 | $10.22632 | $2,556.58 |
500 | $9.80344 | $4,901.72 |
1,000 | $9.39839 | $9,398.39 |
2,500 | $8.88903 | $22,222.58 |